RECOM Power RPL SMT Buck Converters
RECOM RPL SMT Buck Converters feature integrated inductors in a compact thermally enhanced LGA package. The buck converters offer a high output current capability, light load pulse skipping, and fast transient regulation. This makes the converters ideal for field-programmable gate arrays (FPGAs), imaging systems, portable telecom equipment, distributed power architectures, and industrial applications. The RPL series provides a PG output and EN input, which allows easy power sequencing. The RECOM RPL SMT Buck Converters have various protections, including short circuit (SCP), over current (OCP), over voltage (OVP), and undervoltage lockout (UVLO), ensuring device longevity.Features
- Ultra-compact 7mm x 7mm footprint
- Full solution with integrated inductor
- Buck-switching regulator
- High power density
- Selectable operating frequency
- Constant on-time for fast transient load response
- Pulse skipping for optimal light load performance
- Protections
- SCP
- OCP
- OVP
- OTP
- UVLO
- REACH/RoHS compliant
Applications
- IoT
- Industrial
- E-mobility
- Consumer electronics
- Telecom
- FPGAs
- Test and measurement
- Imaging systems
Specifications
- 4VDC to 16VDC input voltage range
- 0.6VDC to 5.5VDC output voltage range
- 10A max output current (RPL-10-T)
- 20A max output current (RPL-20-T)
- 94% efficiency
- 10μA standby current
- 3μA leakage current
- 9W max continuous power losses
- +170°C junction temperature
- -40°C to +125°C operating temperature range
- -65°C to +150°C storage temperature range
Typical Application Circuits
RPL-10 Performance Graphs
RPL-20 Performance Graphs
Veröffentlichungsdatum: 2024-05-22
| Aktualisiert: 2024-05-24