RECOM Power R05CTE05S 1W & R05C05TE05 0.5W DC/DC Converters

RECOM Power R05CTE05S 1W and R05C05TE05 0.5W DC/DC Converters are isolated single-output converters with no minimum load requirement for applications that switch into very light load operation modes. RECOM Power R05CTE05S and R05C05TE05 feature 5V input/output voltage and 3kVDC/1min. basic isolation. These DC/DC converters are ideal for use in industrial isolation, medical (not 60601-1 certified), gate-drive applications, and Internet of Things (IoT).

Features

  • 1W (R05CTE05S) or 0.5W (R05C05TE05) power
  • 5VIN / 5VOUT voltage
  • 3kVDC/1min. basic isolation
  • Lower profile compact SMD package
  • 7pF isolation capacitance
  • Up to +125°C with derating
  • Tight accuracy and regulation
  • Protections
    • Overcurrent
    • Overtemperature
    • Short circuit
    • Undervoltage lockout

Applications

  • Industrial isolation
  • Medical (not 60601-1 certified)
  • Gate drive
  • IoT
Veröffentlichungsdatum: 2021-10-13 | Aktualisiert: 2022-03-11