REAN TINY XLR Chassis Connectors

REAN TINY XLR Chassis Connectors are designed to protect the connector from water damage even in an unmated condition. These connectors offer front- and rear-mountable designs with a shielded housing system for high noise immunity and EMI protection. Other features include ≤5mΩ contact resistance, >1GΩ insulation resistance, >500VRMS dielectric strength, and <5A rated current per contact. REAN TINY XLR Chassis Connectors withstand more than 1000 mating cycles. The RT*MP provides a water-resistant connection if mated with RT*FC-B-W.

Features

  • Front- and rear-mountable receptacles in 3-, 4-, and 5-pole design
  • Watertight chassis connector, even in unmated condition
  • RT*MP provides a water-resistant connection if mated with RT*FC-B-W

Specifications

  • ≤5mΩ contact resistance
  • >1GΩ insulation resistance
  • >500VRMS dielectric strength
  • <5A rated current per contact
  • >1000 mating cycles
Veröffentlichungsdatum: 2019-02-20 | Aktualisiert: 2023-10-23