RAFI MICON 5 Short-Travel Key Switches
RAFI MICON 5 Short-Travel Key Switches feature up to 1 million operating cycles and actuation forces from 1.5N to 8N. These switches are available with SMT or THT terminals in two compact sizes: 6.4mm x 5.1mm x 3.85mm or 6.4mm x 5.1mm x 3.45mm. RAFI MICON 5 Short-Travel Key Switches have gold contacts for reliability and standard plungers in different shapes and illumination colors with an audible click. Non-illuminable actuators are also available. These switches can be arranged as single keys, in rows, or as key blocks for design flexibility. Ideal applications include automotive, devices, machines, and medical.Features
- Up to 1 million operating cycles
- 1.5N to 8N actuation forces
- Sizes
- 6.4mm x 5.1mm x 3.85mm
- 6.4mm x 5.1mm x 3.45mm
- Standard plungers in different shapes and illumination colors
- Illuminable and non-illuminable actuators
- Audible click
- Gold contacts for reliability
- SMT or THT terminals
- -40°C to +90°C operating temperature range
Applications
- Automotive
- Devices
- Machines
- Medical
Videos
Veröffentlichungsdatum: 2017-04-04
| Aktualisiert: 2024-06-03