Radiall NEX10 Coaxial Connectors and Adapters

Radiall NEX10 Coaxial Connectors and Adapters are a compact, robust, and lightweight solution to modern outdoor telecom needs. NEX10 connectors are 50% smaller than the 4.3-10 series, allowing more connection density when compared to other connectors. Radiall optimized the NEX10 series for 1/4" super-flexible corrugated and smaller flexible cables. These connectors are offered as a jack (square flange or bulkhead), plug (straight or right angle), and with both screw-on and push-pull coupling mechanisms. NEX10 coaxial connectors feature 100W power handling at 2GHz at +85°C as well as a DC to 20GHz frequency range. The low-PIM connectors are RF shielded and use a recessed contact area for added damage protection. The NEX10 series is ideal for in or outdoor antennas, radios, and filter output; small cell and MIMO; and DAS/in-building applications.

Features

  • 50Ω impedance
  • DC to 20GHz frequency
  • Low PIM (passive intermodulation)
  • 12.7mm flange height
  • Screw-in or push-pull coupling mechanism available
  • Optimized for 1/4" super-flexible corrugated and smaller flexible cables

Applications

  • Small cell and MIMO
  • DAS/In-building
  • Antennas, radios, and filter output
  • Outdoor and indoor
  • Applications requiring PIM stability in a compact size

Videos

Veröffentlichungsdatum: 2017-10-06 | Aktualisiert: 2022-05-06