Qorvo TQP9218 High Linearity Small Cell Power Amplifier
Qorvo TQP9218 High Linearity Small Cell Power Amplifier is a two-stage Power Amplifier (PA) with on-chip bias control and temperature compensation circuits. The amplifier provides 31.5dB gain over the 1.805GHz to 1.88GHz frequency range. It can be utilized without the need of linearization circuitry like DPD. This device is able to achieve -49dBc ACLR at +24dBm output power using 20MHz LTE signal (9.5dB PAR).The TQP9218 integrates two high performance amplifier stages onto a module to allow for a compact system design and requires very few external components for operation. The product is bias adjustable allowing the amplifier's power consumption to be optimized.
The TQP9218 is targeted for small cell or enterprise Femtocell base station applications, distributed antenna systems (DAS), repeaters, and/or booster amplifiers.
The Qorvo TQP9218 Power Amplifier is available in a lead-free, RoHS-compliant 7.0mm x 7.0mm surface mount package.
Features
- 1.805GHz to 1.88GHz frequency range
- Fully integrated, 2-stage power amplifier
- Internally matched 50Ω input/output
- -49dBc ACLR at Pavg = +24dBm
- 31.5dB gain
- 15% PAE at +24dBm
- 212mA Quiescent Current
- On-chip control bias and temperature compensation circuit
- Good linear performance w/o the need for linearization
- Covers Bands 3, 9
- 7.0mm x 7.0mm surface mount package
- Halogen free, Pb-free, and RoHS compliant
Applications
- Boosters
- Customer Premises Equipment (CPE)
- Datacards
- Distributed Antenna Systems (DAS)
- Enterprise Femtocell
- Picocell Networks
- Repeaters
- Small Cell Base Station
- Terminals
Videos
Block Diagram
Veröffentlichungsdatum: 2015-12-17
| Aktualisiert: 2022-03-11