Qorvo TQP36918x Cascadable Gain Blocks

Qorvo TQP36918x Cascadable Gain Blocks are general-purpose buffer amplifiers that offer high dynamic range in low-cost surface mount packages. These devices combine dependable performance with consistent quality to maintain MTTF values exceeding 100 years at mounting temperatures of +85°C. These devices are housed in a lead-free / green / RoHS-compliant industry-standard SOT-89 or SOT-363 package. They consist of a Darlington-pair amplifier using Qorvo's high reliability InGaP / GaAs HBT process technology. Only DC-blocking capacitors, a bias resistor, and an inductive RF choke are required for operation.

Features

  • DC to 6000MHz
  • Cascadable Gain Block
  • Internally matched to 50Ω
  • Flat broadband gain
  • Robust 1000V Class 1C ESD Rating
  • SOT-89 and SOT-363 package options

Applications

  • Industrial, Scientific, and Medical (ISM)
  • 3G and 4G wireless infrastructure
  • Fixed wireless
  • Repeaters
  • General purpose wireless
  • Defense and homeland security

Development Tools

Qorvo TQP36918x Development Boards provide a demonstration and development platform for the QP36918x Cascadable Gain Blocks. The TQP36918x Development Boards each feature a pre-mounted TQP36918x in a SOT-89 or SOT-363 package, along with support circuitry. These Development Boards provide an example application circuit, allowing rapid prototyping when incorporated into existing designs.

SOT-89 Pin Designations

Mechanical Drawing - Qorvo TQP36918x Cascadable Gain Blocks

SOT-363 Pin Designations

Mechanical Drawing - Qorvo TQP36918x Cascadable Gain Blocks
Veröffentlichungsdatum: 2012-09-19 | Aktualisiert: 2023-12-14