Preci-Dip 85x Straight Solder Tail PCB Connectors
Preci-Dip 85x Straight Solder Tail PCB Connectors are precise single-, double-, and triple-row vertical machined solder tail sockets on 1.27mm pin spacing. These PCB connectors feature a black glass-filled polyester insulator, 0.5N insertion force, 0.2N withdrawal force, 1A rated current, and 500VRMS minimum dielectric strength. The high-temperature insulators are suitable for reflow soldering process. The 85x PCB connectors accept mating pin diameters between 0.38mm to 0.5mm. Preci-Dip 85x Straight Solder Tail PCB Connectors operate at -55°C to +125°C temperature range and are ideal for tight-packaging applications.Features
- 1.27mm pin spacing
- Vertical machined solder tail sockets
- Black glass-filled polyester insulator
- 0.5N typical insertion force
- 0.2N typical withdrawal force
- 1A rated current
- 500VRMS minimum dielectric strength
- Available in three variants
- Single row (851 series)
- Double row (853 series)
- Triple row (855 series)
- Accepts mating pin diameters between 0.38mm to 0.5mm
- 500 minimum mechanical life cycles
- -55°C to +125°C operating temperature range
Overview
Dimensions (mm)
Additional Resources
View Results ( 292 ) Page
| Teilnummer | Beschreibung | Serie | Anzahl der Zeilen | Anzahl der Positionen |
|---|---|---|---|---|
| 853-83-014-10-001101 | Sockel & Kabelgehäuse | 853 | ||
| 851-87-020-10-001101 | Sockel & Kabelgehäuse | 851 | ||
| 855-87-042-10-001101 | Sockel & Kabelgehäuse | 855 | ||
| 851-87-022-10-001101 | Sockel & Kabelgehäuse | 851 | 1 Row | 22 Position |
| 853-83-018-10-001101 | Sockel & Kabelgehäuse | 853 | 2 Row | 18 Position |
| 851-83-021-10-001101 | Sockel & Kabelgehäuse | 851 | 1 Row | 21 Position |
| 851-87-009-10-001101 | Sockel & Kabelgehäuse | 851 | 1 Row | 9 Position |
| 851-87-050-10-001101 | Sockel & Kabelgehäuse | 851 | 1 Row | 50 Position |
| 851-83-006-10-001101 | Sockel & Kabelgehäuse | 851 | 1 Row | 6 Position |
| 853-87-020-10-001101 | Sockel & Kabelgehäuse | 853 | 2 Row | 20 Position |
Veröffentlichungsdatum: 2019-02-19
| Aktualisiert: 2023-10-19