Pico Technology PicoScope 6428E-D Oscilloscope

Pico Technology PicoScope 6428E-D Oscilloscope offers up to 3GHz analog bandwidth with a real-time sampling rate. This oscilloscope captures, measures, and analyzes sub-nanosecond waveforms with critical precision. The 6428E-D oscilloscope features four channels with four selectable input ranges such as ±50mV, ±100mV, ±200mV, and ±500mV. This PicoScope with 100ps time resolution and 4GS buffer memory captures 400ms of data at a maximum sampling rate of 10GS/s for high-performance applications. Typical applications include high-energy physics, particle accelerators, Light Detection And Ranging (LIDAR), Velocity-Interferometer System for Any Reflector (VISAR), spectroscopy, and medical imaging.

Features

  • Up to 3GHz bandwidth
  • 4 channels and four input ranges per channel (±50mV, ±100mV, ±200mV, ±500mV)
  • 100ps time resolution
  • 4GS capture memory
  • Up to 10GS/s real-time sampling
  • 8-, 10-, or 12-bit flexible resolution (FlexRes)
  • Segmented memory/rapid block trigger
  • Built-in function generator/AWG
  • Fast transfer of captured data to the host computer via the USB 3.0 SuperSpeed connection
  • Drivers and SDK included (Windows, Linux, Mac)
  • Programming examples for LabView, MATLAB, Python, and C++
  • PicoScope software included

Applications

  • High energy physics
  • Particle accelerators
  • Light Detection And Ranging (LIDAR)
  • Velocity-Interferometer System for Any Reflector (VISAR)
  • Spectroscopy
  • Medical imaging
  • Semiconductor test
  • Non-destructive test
  • Production line test

Videos

Veröffentlichungsdatum: 2024-04-30 | Aktualisiert: 2024-06-20