Phoenix Contact UM-BASIC/PRO Extruded Profile Covers

Phoenix Contact UM-BASIC/PRO Extruded Profile Covers feature IP20 protection, 73mm and 108mm width options, and 3cm to 200cm length options. Phoenix Contact UM-BASIC/PRO Extruded Profile Covers offer stepped and U-shaped lid options, snap-mounting capability, and 8A and 160V load capacity. The covers are designed for DIN-rail-mounted enclosure applications. 

Features

  • Covers enclose entire printed circuit board (PCB) components
  • IP20 protection
  • 73mm and 108mm width options
  • 3cm to 200cm customizable lengths
  • Polycarbonate and polyamide materials
  • Integrated DIN rail foot latches
  • Stepped (17.55mm/33mm H) and U-shaped lids (63.2mm H)
  • 108-foot element options
  • Snap mounting
  • Flexible hood positioning
  • DIN rail or wall mounting functionality
  • 8A and 160V load capacity
  • PE contact connections
Pubblicato: 2026-10-20 | Aggiornato: 2026-10-20