Pasternack PE910104 BNC Tee Adapter
Pasternack PE910104 BNC Tee Adapter is a 50Ω impedance device with a maximum VSWR of 2.1:1. This T-shaped adapter can be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. The PE910104 T-shaped adapter operates at DC and up to 100MHz range. This BNC Tee adapter provides In-Series BNC connections. The PE910104 Tee adapter operates at a -65°C to 165°C temperature range. This T-shape adapter is ideal for general-purpose testing, multi-cable In-Series interconnects, synchronization and trigger signal interconnects, and general-purpose lab.
Features
- Configuration:
- BNC male connector 1
- BNC female connector 2
- BNC female connector 3
- 50Ω impedance
- Commercial-grade design
- Tee body geometry
- Maximum VSWR of 2.1:1 up to 100MHz
- Gold-plated brass contact
- Provides In-Series BNC connections
- Operates DC to 100MHz frequency range
Applications
- General-purpose testing
- Multi-cable In-Series interconnects
- Synchronization and trigger signal interconnects
- General-purpose lab
Dimensions
Veröffentlichungsdatum: 2026-03-16
| Aktualisiert: 2026-03-26