Panasonic Industrial Devices DW-YL Polarized Power Relays

Panasonic Industrial Devices DW-YL Polarized Power Relays feature a high inrush capability and low energy consumption, which is ideal for smart lighting and the Internet of Things (IoT) applications. The power relays provide a 20A latching relay functionality and a 320A inrush current, suitable for robust current handling requirements. The DW-YL series offers a one or two-coil latching design to minimize power consumption, offering high performance and durability. The Panasonic Industrial Devices DW-YL Polarized Power Relays are UL, cUL, and VDE certified and ideal for electrical ballasts, LED drivers, smart plugs/switches, and power distribution units (PDUs) applications.

Features

  • Compact 10mm PCB footprint
  • Ensures minimal space usage
  • One or two coil-latching design
  • Minimizes power consumption
  • Fulfills modern sustainability requirements
  • High performance and durability
  • UL, cUL, VDE certified

Applications

  • IoT devices
    • Smart plugs
    • Smart switches
  • PDUs
    • Multi-outlet power strips
  • Lighting
    • Electrical ballasts
    • Smart lighting systems
    • LED drivers

Specifications

  • 1 coil latching type
    • 3VDC to 24VDC rated voltage range
    • 8.3mA to 66.7mA rated operating current range
    • 45Ω to 2880Ω coil resistance
    • 200mW rated operating power
  • 2 coil latching type
    • 3VDC to 24VDC rated voltage range
    • 16.7mA to 133.3mA rated operating current range
    • 22.5Ω to 1440Ω coil resistance
    • 400mW rated operating power
  • 1a contact arrangement
  • AgSnO2 type contact material
  • 5000VA max resistive switching power
  • 277VAC max switching voltage rating
  • 20A max carrying current rating
  • 100mA min switching load at 5VDC
  • 1000Vrms dielectric strength between open contacts
  • 5000Vrms dielectric strength between contact and coil
  • 1000MΩ min insulation resistance at 500VDC
  • -40°C to +85°C ambient temperature range

Application Circuit Diagram

Application Circuit Diagram - Panasonic Industrial Devices DW-YL Polarized Power Relays

Schematics

Schematic - Panasonic Industrial Devices DW-YL Polarized Power Relays
Veröffentlichungsdatum: 2024-07-12 | Aktualisiert: 2024-07-15