Ohmite TAP-TP1 Graphite Thermal Pads

Ohmite TAP-TP1 Graphite Thermal Pads are thermal interface materials (TIMs) designed for applications requiring reliable performance, low contact resistance, long life, low maintenance, and high thermal conductivity. Ohmite TAP-TP1 Thermal Pads ensure an exact fit and reduce module-to-module variation during assembly. The compressibility of the material improves surface contact, reducing thermal impedance. The material compression compensates for flatness variations of up to 125μm. The high in-plane thermal conductivity of this material reduces hot spots. These thermal pads are designed for long-life applications with extreme heat cycles and are made of flexible graphite that is engineered for demanding power electronics applications.

Features

  • Consistent, reliable thermal performance enabling zero-maintenance applications
  • Will not low or pump out under any thermal extremes, thermal cycles, power again, and power cycling or part orientation
  • No degradation in performance from initial install and over the life of the application
  • Assembly-ready foil form factor eliminates dispensing and cleaning processes
  • Easy installation removes the need for Burn-in or re-torque, enabling a single-step install
  • Minimal outgassing prevents fouling of optics in lighting applications

Applications

  • Uninterruptible power supplies (UPS) and inverters
  • Motor drives
  • Base stations / telecommunication
  • Thermo electric devices
  • Power supply modules, rectifiers, and chargers
  • High-performance computers and servers
  • Electric vehicle (EV), hybrid electric vehicle (HEV), and plug-in hybrid electric vehicle (PHEV) modules

Specifications

  • 200µm ±20 typical thickness
  • 100kPa (15psi) minimum clamping force
  • -40°C to +400°C operating temperature range

Dimensions

Chart - Ohmite TAP-TP1 Graphite Thermal Pads
Veröffentlichungsdatum: 2021-01-21 | Aktualisiert: 2022-03-11