Ohmite Metalohm Wirewound Radial Terminal Resistors
Ohmite Metalohm Wirewound Radial Terminal Resistors are flameproof, inorganic devices that offer a higher power rating due to heatsink capacity. The Metalohm Series Resistors from Ohmite have an all-welded, high surge construction with a resistance range from 0.05Ω to 100KΩ. Options for the Metalohm series include terminal sleeves to increase the dielectric strength and maximize creepage distances, non-inductive versions (Aryton-Perry windings), a multitude of terminal choices, and tapped models.Features
- Flameproof and inorganic
- Higher power rating due to heat sink capacity
- All welded construction
- Nonhygroscopic
- Chassis mount
- High surge construction
- Variety of terminal types
- RoHS compliant
Specifications
- Power range
- 20W to 85W without a heat sink
- 45W to 150W with a heat sink
- 0.05Ω to 100KΩ resistance range
- 211, 252, 276, 278, 277, 279, 297, and 298 terminal types
- Temperature coefficients
- 0±90ppm/°C for ≥18Ω
- 0±50ppm/°C for 8Ω to 18Ω
- 0±180ppm/°C for <8Ω
Veröffentlichungsdatum: 2013-09-10
| Aktualisiert: 2022-03-11