Ohmite FK/GK Metal Film Low-Resistance Chip Resistors
Ohmite FK/GK series Metal Film Low-Resistance Chip Resistors offer excellent long-term stability and are ideal for mounting on DCB/IMS substrates. The 4-terminal element resistors feature a power rating of up to 5W. The FK/GK series is available in folded and gullwing terminations. Ohmite FK/GK resistors are ideal for high-current applications in the automotive market.Features
- 4-terminal connection
- Excellent long-term stability
- Ideal for mounting on DCB/IMS substrate
- RoHS compliant
Applications
- Current sensor for power hybrid applications
- Frequency converters
- Power modules
- Automatic control power supply
- High-current applications for the automotive market
Specifications
- 0.3mΩ to 3mΩ resistance
- 1% tolerance
- 5W power at +70°C
- TCR: Manganin ≤ ±70ppm/K; Karma: ≤ ±40ppm/K (20°~120°C)
- -55 to +155°C operating temperature range
- <1.0% stability (in covered condition)
Dimensions
Veröffentlichungsdatum: 2019-09-09
| Aktualisiert: 2023-07-19