Ohmite TGH SOT227 Package Thick Film Power Resistors

Ohmite TGH SOT227 Package Thick Film Power Resistors are ideally suited for high frequency and pulse-load applications. Available in 120W or 200W sizes, the Ohmite TGH Series Resistors are designed for direct mounting onto a heat sink. Popular applications include variable speed drives, power supplies, control devices, telecom, robotics, motor controls, and other switching designs.

Features

  • Available in 120W or 200W sizes
  • Non-inductive design
  • Designed for direct mounting onto the heatsink
  • 0.1Ω to 1MΩ resistance range
  • ±5% tolerance
  • Ideally suited for high-frequency and pulse-load applications

Applications

  • Variable speed drives
  • Power supplies
  • Control devices
  • Telecom
  • Robotics
  • Motor controls
Veröffentlichungsdatum: 2010-08-04 | Aktualisiert: 2022-03-11