ODU AMC® High-Density USB Cable Assemblies
ODU AMC® High-Density (HD) USB Cable Assemblies operate using the break-away and screw-locking principle. These assemblies feature USB 3.2 Gen 1x1 (5Gbit/s) data transmission, 12 contacts, 28AWG wire cross-section, and 5000 mating cycles. The AMC HD cable assemblies operate at 80°C maximum temperature and are IP6K8 / IP6K9K rated. These cable assemblies are ideal for military and medical applications.
The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications derived from the respective standard data transmission protocol.
Features
- CC10WAM124IYS002000
- Straight plug with screw-lock cable assembly
- 5.7mm cable diameter
- USB cable 3.2 Gen 1x1 - By the meter
- Connector on the second side
- CC10WAM124IYU002000
- Straight plug with screw-lock cable assembly
- 5.5mm cable diameter
- USB cable 3.2 Gen 1x1 - Preassembled
- USB plug A on the second side
- CGS0WAM124IYV000500
- Panel mount receptacle with screw-lock cable assembly
- 5.5mm cable diameter
- USB cable 3.2 Gen 1x1 - Preassembled
- USB plug A on the second side
- CKC0WAM124IYV001000
- In-line receptacle with screw-lock cable assembly
- USB cable 3.2 Gen 1x1 - Preassembled
- 5.5mm cable diameter
- USB plug A on the second side
Applications
- Military and security
- Medical
Specifications
- USB 3.2 Gen 1x1 (5Gbit/s) data transmission
- 12 contacts
- 28AWG wire cross-section
- 5000 mating cycles
- PEEK insulator material
- IP6K8 / IP6K9K rated
- Cu-alloy with ruthenium finish housing material
- Cu-alloy with gold finish contact
Videos
View Results ( 4 ) Page
| Teilnummer | Datenblatt | Steckerende A | Steckerende B | Steckerende A, Pin-Count Signalkontrolle | Nennstrom | Übertragungsgeschwindigkeit | Nennspannung | Drahtquerschnitt - AWG | Kabellänge | IP-Schutzklassen |
|---|---|---|---|---|---|---|---|---|---|---|
| CC10WAM124IYS002000 | ![]() |
USB 3.2 | USB 3.2 | 12 Position | 1 A, 5 A | 5 Gbps | 50 VAC, 75 VDC | 28 AWG | 2 m | IP6K8, IP6K9K |
| CKC0WAM124IYV001000 | ![]() |
USB 3.2 | USB Type A | 12 Position | 1 A, 5 A | 5 Gbps | 50 VAC, 75 VDC | 28 AWG | IP6K8, IP6K9K | |
| CC10WAM124IYU002000 | ![]() |
USB 3.2 | USB Type A | 12 Position | 1 A, 5 A | 5 Gbps | 50 VAC, 75 VDC | 28 AWG | 2 m | IP6K8, IP6K9K |
| CGS0WAM124IYV000500 | ![]() |
USB 3.2 | USB Type A | 12 Position | 1 A, 5 A | 5 Gbps | 50 VAC, 75 VDC | 28 AWG | 0.5 m | IP6K8, IP6K9K |
Veröffentlichungsdatum: 2024-11-20
| Aktualisiert: 2025-11-17