Octavo Systems OSD3358-SM-Red Evaluation Board
Octavo Systems OSD3358-SM-Red Evaluation Board is the official reference, evaluation, and development platform for the OSD335x-SiP family. The OSD3358-SM-RED platform has a 16CB eMMIC and a microsite card interface. These sensors include a 9-axis IMU that provides acceleration, a barometer to provide altitude, gyroscope and magnetometer data, and a multi-channel temperature sensor. All the OSD3358-SM-RED design files and demo application source code are completely open-sourced and available on the octavo systems website. The Octavo SystemsOSD3358-SM-RED platform also includes a TPM and a NOR flash to support security concerns. This evaluation board has the OSD3358-512-BSM System-In-Package at its core.BMP280 Digital Pressure Sensor is an absolute barometric pressure sensor specially designed for mobile applications.
Features
- OSD3358-512M-BSM
- 10/100/1000 ethernet
- HDMI
- 16GB eMMC + µSD card
- 5 USB ports (1µUSB client & 4 port USB hub)
- Security capable ( TPM + NOR)
Block Diagram
Additional Resources
Veröffentlichungsdatum: 2017-09-25
| Aktualisiert: 2022-07-15