Nuvoton N9H20/N9H26 32-bit Microprocessors

Nuvoton N9H20/N9H26 32-bit Microprocessors are built on an Arm® ARM926EJ-S CPU and integrated with USB2.0 HS host/device. These microprocessors' open-source code environment provides product development with more flexibility. The N9H20/N9H26 32-bit microprocessors provide a Multi-Chip Package (MCP) to ensure high performance and to minimize the system design efforts. These microprocessors operate at input/output 3.3V voltage and -40°C to 125°C storage temperature range. The N9H20/N9H26 32-bit microprocessors are ideal for Human Machine Interface (HMI), home appliances, and advertisement.

Features

  • CPU:
    • ARM926EJ-S 32-bit RISC CPU with 8KB I-Cache and 8KB D-Cache
    • JTAG interface supported for development and debugging
  • Internal SRAM and ROM:
    • IBR booting messages displayed by UART console for debugging supported
    • Different system booting modes supported:
      • Memory card
      • Raw NAND flash
      • SPI flash
      • USB mass storage
  • Enhanced DMA (EDMA):
    • Byte, half-word, and word data width types supported
    • Single and burst transfer modes supported
    • Block transfer supported in memory-to-memory transfer channel
    • Color format transformation supported in memory-to-memory transfer channel
    • Source color format could be RGB555, RGB565, and YCbCr422
    • Destination color format could be RGB555, RGB565, and YCbCr422
    • Auto reload is supported for continuous data transfer
    • Interrupt generation supported in the half-of-transfer or end-of-transfer
  • JPEG codec:
    • Baseline Sequential mode JPEG codec function compliant with ISO/IEC 10918-1 international JPEG standard supported
  • Audio DAC:
    • 16-bit stereo DAC supported with headphone driver output
    • H/W volume control supported
  • I2S Controller:
    • I2S interface supported to connect external audio codec
    • 16/18/20/24-bit data format supported
  • USB Device Controller:
    • USB2.0 high-speed x 1 port
    • 6 configurable endpoints supported
    • Control, bulk, interrupt, and isochronous transfers supported
    • Suspend and remote wakeup supported
  • Timer and watch-dog timer:
    • Four 32-bit with 8-bit pre-scalar timers supported
    • One programmable 24-bit watch-dog timer supported
  • PWM:
    • 4 PWM channel outputs supported
    • 16-bit counter supported for each PWM channel
    • Two 8-bit pre-scalars are supported and each pre-scalar shared by two PWM channels
    • Two clock dividers are supported and each divider is shared by two PWM channels
    • Two dead-zone generators are supported and each generator is shared by two PWM channels
    • Auto-reloaded mode and one-shot pulse mode supported
    • Capture function supported
  • Packages offered:
    • N9H20 microprocessors:
      • LQFP-128 MCP
      • TQFP-64 MCP
    • N9H26 microprocessors:
      • LQFP-128

Applications

  • Human Machine Interface (HMI)
  • Home appliances
  • Advertisement
Veröffentlichungsdatum: 2025-04-16 | Aktualisiert: 2025-12-15