Nuvoton KLC330FL01WW 1W 379nm UV Laser Diodes
Nuvoton KLC330FL01WW 1W 379nm UV Laser Diodes are 379nm, 1.0W high-power ultraviolet semiconductor lasers that deliver high optical output in a 9.0mm-diameter CAN package (TO-9). The KLC330FL01WW features a proprietary device structure and advanced high-heat-dissipation packaging technology, enabling short-wavelength operation, high output power, and a long lifetime. These Nuvoton UV laser diodes are designed for maskless lithography, resin curing, marking, 3D printing, and biomedical applications, and as alternative light sources for mercury lamps.
Features
- 1.0W-class optical output at 379nm
- Improves heat dissipation of ultraviolet semiconductor lasers through a proprietary device structure and packaging technology
- Device structure to enhance wall-plug efficiency
- 9.0mm-diameter CAN package (TO-9)
- High thermal conduction package technology that efficiently dissipates heat
- Expands the lineup of mercury lamp replacement solutions
Applications
- Maskless lithography
- Resin curing
- Marking
- 3D printing
- Biomedical
- Alternative light source for mercury lamps
Veröffentlichungsdatum: 2026-01-28
| Aktualisiert: 2026-01-28