Nisshinbo NJM79L00S Negative Voltage Regulators

Nisshinbo NJM79L00S Negative Voltage Regulators are 3-terminal linear voltage regulators that deliver up to 100mA output current. These regulators enable direct replacement from the NJM79L00UA series. Nisshinbo NJM79L00S Negative Voltage Regulators offer improved usability by extending the operating temperature and maximum input voltage. The negative voltage regulators are available in a SOT-89-3 package and operate in the -40°C to 125°C industrial temperature range. Typical applications include industrial equipment, office automation (OA equipment), and consumer equipment.  

Features

  • Fully compatible with NJM79L00UA
  • 3-terminal linear voltage regulators
  • Offer improved usability
  • High ripple rejection
  • Overcurrent protection
  • Thermal shutdown
  • Bipolar process

Applications

  • Industrial equipment
  • OA equipment
  • Consumer equipment

Specifications

  • 100mA output current
  • ±4% VO output voltage accuracy
  • -7V to -30V wide negative input voltage range
  • -5V to -15V output voltage
  • 76dB PSRR ripple rejection (Typical)
  • 2200mW power dissipation
  • SOT-89-3 package
  • -40°C to 125°C operating temperature range

Typical Application Circuit Diagram

Application Circuit Diagram - Nisshinbo NJM79L00S Negative Voltage Regulators
Veröffentlichungsdatum: 2020-07-22 | Aktualisiert: 2024-04-29