Nisshinbo R5642L Overcharge Protection ICs

Nisshinbo R5642L Overcharge Protection ICs are for 1 to 3 serial cells Li-ion/Li-polymer rechargeable battery. The IC provides the high-accuracy voltage detection function and the shutdown function. This can reduce the supply current to the minimum when all cell's voltage becomes less than the shutdown detection voltage.

Features

  • Low consumption current
  • Low shutdown current
  • Longer driving time with a battery of small capacity

Specifications

  • High voltage tolerant process 
  • Absolute maximum rating 26V
  • Low supply current
  • Normal mode Typ. 0.85µA (VCELLn : 3.9V, for 3-cell)
  • Overcharge voltage detector with high accuracy
  • Detection voltage (VDET1n) and accuracy: 4.10V to 4.65V, ± 0.015V (Ta = 25°C)
  • Release voltage (VREL1n) VDET1n – 0V to VDET1n − 0.5V
  • Delay time selectable (tVDET1) 2, 4, 6 sec, with delay shortening function
  • Release condition, auto release
  • COUT output (CMOS output, active-high) Typ. 4.7V
  • Shutdown function
  • Detection voltage Typ. 3.5V ±0.3V
  • Shutdown current, max. 0.1µA
  • 1 to 3 cells selectable battery protection

Applications

  • Smart Phone
  • Tablet PC
  • Game
  • Hearing Aid

TYPICAL APPLICATION CIRCUIT

Nisshinbo R5642L Overcharge Protection ICs
Veröffentlichungsdatum: 2022-04-04 | Aktualisiert: 2023-06-16