Nisshinbo NJU9103 Analog Front End (AFE)
Nisshinbo NJU9103 Analog Front End (AFE) is a small-size device with up to 512 times internal Programmable Gain Amplifier (PGA). This AFE includes an internal 16-bit ΔΣ type A/D converter that can perform conversion rates ranging from 0.814ksps to 6.51ksps. The NJU9103 AFE uses a wide range of gain settings to set the optimum gain for the pressure sensor and flow sensor. This AFE can be mounted in a narrow application footprint by a small 8-pin package (SSOP8). The NJU9103 AFE is used in flowmeters, thermostats, PLCs, digital panel meters, and pressure sensors.Features
- 16-bit ADC resolution (no missing codes)
- Input modes:
- Differential
- Single-ended
- Pseudo-differential
- 0.814ksps to 6.51ksps data rate range
- 1V/V to 512V/V Programmable Gain Amplifier (PGA)
- Single/continuous conversion mode
- System calibration for offset and gain drift
- 2.7V to 3.6V supply voltage range
- -40°C to 125°C ambient operating temperature range
Applications
- Flowmeters
- Thermostats
- PLCs
- Digital panel meters
- Pressure sensors
Equivalent Circuit Block Diagram
Frequency Characteristics of Digital Filter
Veröffentlichungsdatum: 2024-08-07
| Aktualisiert: 2024-08-20