Nichicon ER DC Filtering Film Capacitors
Nichicon ER DC Filtering Film Capacitors feature a 40% reduction in size (by volume) and a 30% reduction in weight compared to similar products. This has resulted in the smallest such capacitor in the world. Totaling an incredible 175,200 hours lifespan at +85°C, the ER works in some of the harshest environments – saving users from added costs and wasted time.Features
- Oilless for a better environment
- Resin-molded type with safety mechanism (aluminum case)
- Maintenance-free (long life, high reliability)
Applications
- Industrial equipment, inverter smoothing circuit
- Railway-car, motor control devices, power conversion equipment
- Environment-related equipment (wind and solar power systems)
Application Example
Technical Drawing
Veröffentlichungsdatum: 2014-01-17
| Aktualisiert: 2022-03-11