Nexperia PSMN3R7-100BSE Linear Mode MOSFETs
Nexperia PSMN3R7-100BSE Linear-Mode MOSFETs deliver a combination of strong SOA and low RDS(on) and are ideal for hot-swap, soft start, and e-fuse applications. To handle the high in-rush current that can happen when swapping a server board or other pluggable system, or to guarantee that a processor board is brought up smoothly, a MOSFET with high SOA is used together with a hot swap controller. Previous generation parts traded off SOA against RDS(on), but the PSMN3R7-100BSE series maximizes SOA without affecting the RDS(on), therefore maintaining high operating efficiency levels.The MOSFETs improve SOA with a four-fold improvement in linear mode performance in comparison to standard technology, yet have a maximum RDS(on) of only 3.95mΩ (3.36mΩ typical). These N-channel 100V devices are offered in the D2PAK package, qualified to +175°C. Devices are compatible with hot-swap controllers from leading manufacturers.
Features
- Fully optimized Safe Operating Area (SOA) for superior linear mode operation
- Low RDSon for low I2R conduction losses
- Si technology
- D2PAK-3 package
- N-channel polarity
- Enhancement mode
Applications
- Hot swap
- Load switches
- Soft start
- E-fuses
- Telecommunication systems based on a 48V backplane/supply rail
Specifications
- 100V drain-source breakdown voltage
- 120A continuous drain current
- 3.95mΩ on-drain resistance
- ±20V gate-source voltage
- 2V gate-source threshold voltage
- 246nC gate charge
- 405W power dissipation
- -55°C to +175°C operating temperature range
- 69ns fall time
- 64ns rise time
- Typical delay time
- 98ns turn-off
- 40ns turn-on
Veröffentlichungsdatum: 2019-11-05
| Aktualisiert: 2023-05-10