Nexperia 74CBTLV3861 10-Bit Bus Switches
Nexperia 74CBTLV3861 10-bit bus switches with one output enable input feature high noise immunity and CMOS low power consumption. Nexperia 74CBTLV3861 bus switches feature 5Ω switch connection between two ports and rail to rail switching on data I/O ports. These 10-bit bus switches have a supply voltage range of 2.3V to 3.6V.Nexperia 74CBTLV3861 10-bit bus switches are fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features
- Supply voltage range from 2.3V to 3.6V
- High noise immunity
- 5Ω switch connection between two ports
- Rail-to-rail switching on data I/O ports
- CMOS low power consumption
- Latch-up performance exceeds 250 mA per JESD78B Class I level A
- IOFF circuitry provides partial Power-down mode operation
Specifications
- Specified from -40°C to +85°C and -40°C to +125°C
- -0.5 to +4.6V Supply voltage
- 500mW Total power dissipation
- -0.5VCC to +0.5V Enable and disable mode switch voltage
View Results ( 2 ) Page
| Teilnummer | Datenblatt | Beschreibung | Verpackung/Gehäuse |
|---|---|---|---|
| 74CBTLV3861BQ,118 | ![]() |
Digitaler-Bus-Schalter IC 74CBTLV3861BQ/SOT815/DHVQFN24 | DHVQFN-24 |
| 74CBTLV3861PW,118 | ![]() |
Digitaler-Bus-Schalter IC 74CBTLV3861PW/SOT355/TSSOP24 | TSSOP-24 |
Veröffentlichungsdatum: 2011-07-29
| Aktualisiert: 2022-03-11