NexAIoT NIFE 105 Factory Automation Fanless System
NexAIoT NIFE 105 Automation Systems is an entry-level Fieldbus controller, suitable for M2M communication gateway and data server applications. The NIFE 105 features the Intel Atom® x5-E3930 Processor. It has a palm-size form factor, making it suitable for entry-level automation systems and satisfying the needs of steady system performance and installation in the gateway field or a small controller cabinet. NIFE 105 meets PLCopen® specifications and allows easy control programming via Softlogic Tool Kit. Using libraries of reusable logic and motion functionality, control schemes can be developed with reduced programming efforts for fast deployment of SoftPLC controller and M2M gateway.Features
- Onboard Intel Atom® x5-E3930 processor Dual Core 1.8GHz
- 1 x HDMI display
- 2 x Intel I210-IT GbE LAN ports; support WoL, Teaming and PXE
- 4 x USB 3.0
- 2 x mini-PCIe sockets for optional Wi-Fi/3.5G/LTE modules
- 2 x RS232/422/485 with auto flow control
- 1 x External SD card slot and 1 x SIM card socket
- Support -5~55 degree C operating temperature
- Support typical +24VDC ±20%
Specifications
- CPU Support
- Onboard Intel® Atom™ x5-E3930 processor Dual Core 1.8GHz
- Main Memory
- On-board type 4GB DDR3L RAM
- Un-buffered and non-ECC
- On-board type 4GB DDR3L RAM
- Display Output
- 1 x HDMI display
- I/O Interface-Front
- 2 x Intel® I210-IT GbE LAN ports; support WoL, Teaming and PXE
- 4 x USB 3.0 (900mA)
- 1 x External SD card slot (data storage only)
- 1 x Power/1x HDD access LEDs
- 1 x Battery low/1x GP0 programming LED
- 2 x Tx/Rx LEDs
- 1 x ATX power on/off switch
- I/O Interface-Top
- 1 x Remote switch
- 1 x SIM card slot
- 1 x RTC battery socket
- I/O Interface-Bottom
- 2 x DB9, support RS232/422/485 with Auto Flow Control
- 1 x Optional DB9, support 4 x GPI and 4 x GPO
- Internal I/O Interface
- 1 x USB2.0, 500mA max.
- 1 x COM3/4 pin header, RS232 with TX/RX/RTS/CTS signal only
- 4 x GPI and 4 x GPO (General purpose I/O), TTL 5V
- Storage Device
- Onboard 16GB eMMC
- Optional mSATA module
- Expansion
- 1 x Full size mini-PCIe socket (USB+PCIe signal) for optional Wi-Fi/LTE/
- mSATA module
- 1 x Full-size mini-PCIe socket (USB+PCIe signal) for optional modules
- Power Requirement
- Power input typical +24VDC ±20%
- 1 x Optional 24V, 60W power adapter
Dimensions
Veröffentlichungsdatum: 2021-05-18
| Aktualisiert: 2024-10-03