New Energy Dim-To-Warm Linear LED Module
NewEnergy Dim-To-Warm Linear LED Module is designed to Zhaga Consortium standards, with a 22" configuration ideal for panel or linear lights. This LED Module provides a Correlated Color Temperature (CCT) Range of 3000K to 1800K, ideal for creating the perfect warm glow in hospitality and residential applications. The 66x integrated Luminus MP-1616 XNOVA Cube LEDs can be dimmed by a single channel using a proprietary Luminus IC chip.Features
- Dims to 1800K for hospitality/residential applications
- Designed to Zhaga dimensions and screw hole specifications
- Dim to warm with a single channel using a proprietary luminus IC
- 3000K to 1800K CCT range
- CRI 92 minimum
- Luminous flux
- 2545lm at 700mA (typical)
- 3110lm at 900mA (maximum)
- Efficacy
- 99.4lm/W at 700mA (typical)
- 92.0lm/W at 900mA (maximum)
- Watts
- 25.6W at 700mA (typical)
- 33.8lm/W at 900mA (maximum)
- Board material properties
- White solder mask color
- 0.062" thickness
- Aluminum construction
- +130°C temperature
- V-0 flame rating
- 2oz copper thickness
Applications
- Hospitality
- Hotels
- Restaurants
- Architectural
- Residential
- Retail shops
- Entertainment
- Transportation
Mechanical Dimensions
CIE 1931 Chromaticity Diagram
Veröffentlichungsdatum: 2019-07-31
| Aktualisiert: 2023-12-18