NEUTRIK FIBERFOX EBC Cable Connectors
NEUTRIK FIBERFOX EBC Cable Connectors feature wear-free construction, enabling >10,000 mating cycles without any maintenance. These connectors are available in both 2-channel and 4-channel multimode configurations and can be mixed and matched with the existing FIBERFOX offerings. Some of these connectors boast an X-TREME construction that makes them cut-proof and rodent-resistant due to the double jacket glasses yarn cable design. NEUTRIK FIBERFOX EBC Cable Connectors are suitable for industrial, defense and governmental, and railway applications.Features
- Common Cable Features
- Available with 2 or 4 channels
- Heavy-duty, connectors IP68 protected
- Cables are directly extendable, no couplers required
- Wear-free connectors, >10,000 mating cycles without any maintenance
- No special cleaning or measurement tools required
- EBC15 Cables
- Ø = 5mm, PUR flame-retardant, halogen free, bent tolerant
- EBC25 Cables
- Higher temperature resistance
- Dimensions fully comply with MIL-DTL-83526 specifications
- Jam-nut design chassis (EBC25 2ch)
- EBC25 Cables
- Suitable for installation and wireways without special tools
- No splicer, no expertise required for installation
- Easy patching with common patch cords (LC to LC, LC to SC, LC to ST)
- Extremely low maintenance
- Integration of other fiber optic systems into FIBERFOX
- Compact jam-nut design
- IP68 waterproof even without a protective cap, optimized for outdoor use
- X-TREME Cables
- For demanding outdoor applications
- Rodent-resistant and cut-proof
- Designed to MIL-DTL-83526 and compatible with other connectors using this standard
Videos
Veröffentlichungsdatum: 2023-11-14
| Aktualisiert: 2024-05-07