Murata Power Solutions 8200 Mini SMT Power Inductors

Murata Power Solutions 8200 Series Miniature Surface-Mount Power Inductors are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices, DC-DC converters, and notebook computers. These miniature I-core power inductors have an inductance range of 1μH to 470μH and are backward compatible with Sn/Pb soldering systems. Murata 8200 Series miniature power inductors are available in a tape-and-reel format for high-volume, automated surface-mount assembly.

Features

  • Ultra-low profile
  • 1μH to 470μH inductance range
  • Up to 2A IDC
  • Tape-and-reel packaging
  • Low RDC
  • J-STD-020C reflow
  • Backward compatible with Sn/Pb soldering systems
  • RoHS compliant
Veröffentlichungsdatum: 2010-06-16 | Aktualisiert: 2025-07-02