Monolithic Power Systems (MPS) EVM54504-BS-00A Evaluation Board
Monolithic Power Systems (MPS) EVM54504-BS-00A Evaluation Board is a demonstration and development platform for the MPM54504 DC-DC Power Module. The MPM54504 is a 16V input, quad-output step-down power module. The device can provide up to 5A of continuous output current per output, with excellent load and line regulation across a wide input range. The MPM54504 has internal auto-compensation, eliminating the need for external compensation components. The output voltage is adjustable from 0.6V to 5.5V and can be set via a single resistor.The Monolithic Power Systems (MPS) EVM54504-BS-00A Evaluation Board features a pre-mounted MPM54504 in a compact 9.0mm x 15.0mm FCMBGA package. Test posts allow easy access to all key signals.
Specifications
- 12V input voltage (VIN)
- Output voltage (VOUT)
- Channel 1: 3.3V
- Channel 2: 2.5V
- Channel 3: 1.5V
- Channel 4: 1.2V
- Output current (IOUT)
- Channel 1: 5A
- Channel 2: 5A
- Channel 3: 5A
- Channel 4: 5A
- 92.0mm x 92.0mm x 1.6mm PCB
Board Layout
Veröffentlichungsdatum: 2021-11-01
| Aktualisiert: 2022-11-21