Monolithic Power Systems (MPS) EV02W0303A-2-Y-00B Evaluation Board
Monolithic Power Systems (MPS) EV02W0303A-2-Y-00B Evaluation Board is designed to demonstrate the capabilities of the MID02W0303AGY-2R regulated and isolated DC/DC converter. The MID02W0303AGY-2R converter offers higher reliability operation than the isolated power module. This converter features include Short-Circuit Protection (SCP), Over-Current Protection (OCP), and Over-Temperature Protection (OTP). The EV02W0303A-2-Y-00B delivers 3.3V output voltage and 75mA maximum output current. This evaluation board is available in 5.1cm x 5.1cm x 0.3cm dimensions. The EV02W0303A-2-Y-00B evaluation board is used in isolated sensor power supplies, telecom and network devices, industrial automation systems, and isolated bias power for digital isolators.Features
- Demonstrate the capabilities of the MID02W0303AGY-2R converter
- 3.3V output voltage (VIN = 3V to 3.6V, IOUT = 0mA to 75mA )
- 3V to 3.6V input voltage range
- 75mA maximum output current (VIN = 3V to 3.6V)
- 5.1cm x 5.1cm x 0.3cm dimensions
Applications
- Industrial automation systems
- Isolated bias power for RS-485, RS-422, and CAN interfaces
- Isolated bias power for digital isolators
- Isolated sensor power supplies
- Telecom and network devices:
- 5G RRUs
- Industrial CPE
- Network gateways
Schematic Diagram
Veröffentlichungsdatum: 2024-08-01
| Aktualisiert: 2025-01-17