Mini-Circuits ZX60-83LN-S+ Low Noise Amplifier
Mini-Circuits ZX60-83LN-S+ Low Noise Amplifier offers a wideband range of 0.5GHz to 8GHz, low noise figure of 1.4dB, and 15dB maximum input return loss. This amplifier operates on a single 5V or 6V supply and comes in a rugged, compact, unibody case with SMA connectors, making it ideal for tough operating conditions and crowded system layouts. The ZX60-83LN-S+ combines a low noise figure, high IP3, and flat gain rate over a wide frequency range to support a wide range of sensitive, high-dynamic-range receiver applications where high performance over wideband is needed. Mini-Circuits ZX60-83LN-S+ Low Noise Amplifier is ideal for LTE, WLAN, Wi-Fi®, and S-band radar applications.Features
- Low noise figure
- High IP3
- Excellent gain flatness
- Wide frequency range
- Compact unibody case
- SMA connectors
Applications
- Wi-Fi
- WLAN
- UMTS
- LTE
- WiMAX
- S-band radars
- C-band satcoms
Specifications
- 0.5GHz to 8GHz frequency range
- 1.4dB at 2GHz low noise rating
- +34dBm high IP3
- ±0.9dB over 0.5GHz to 7GHz at 6V gain flatness rating
- 0.74" x 0.75" x 0.46” case dimensions
- 7V DC voltage
- 0.95W total power dissipation
- -40°C to +85°C operating temperature range
Veröffentlichungsdatum: 2021-12-16
| Aktualisiert: 2022-05-13