Mini-Circuits ZBT Coaxial Wideband Bias-Tees
Mini-Circuits ZBT Coaxial Wideband Bias-Tees are male-to-female devices that cover frequencies ranging from 10MHz to 40GHz. These devices offer 50Ω impedance, low insertion loss of 1dB to 2dB, and excellent isolation of >30dB, 35dB, or >40dB. Additional features include excellent return loss of 15dB typical and compliance with RoHS directives. Mini-Circuits ZBT Coaxial Wideband Bias-Tees are ideal for a variety of applications, including laser diodes, biasing amplifiers, and active antennas.Features
- Low insertion loss
- 50Ω impedance
- Excellent return loss
- Excellent isolation
- RoHS compliant
Applications
- Biasing amplifiers
- Laser diodes
- Active antennas
Specifications
- ZBT-K44-FT+
- Wideband millimeter wave, 10MHz to 40GHz
- 1dB typical insertion loss
- 15dB typical return loss
- 35dB typical isolation
- ZBT-K283+
- Extremely wideband, 1.5GHz to 28GHz
- 2dB typical insertion loss
- 15dB typical return loss
- >40dB typical isolation
- ZBT-K353-FT+
- Wideband frequency range, 10MHz to 35GHz
- 1dB typical insertion loss
- 15dB typical return loss
- 35dB typical isolation
- 400mA maximum DC input current
- ZBT-V543-FT+
- Wideband millimeter wave, 10MHz to 54GHz
- 1.8dB typical insertion loss for full band
- 15dB typical return loss
- >30dB isolation
Veröffentlichungsdatum: 2023-06-15
| Aktualisiert: 2025-11-03