Mill-Max .050” (1.27 mm) Pitch Solder Cup Headers & Sockets
Mill-Max .050” (1.27 mm) Pitch Solder Cup Headers and Sockets deliver a highly reliable interconnect in a compact format. The headers and sockets feature closed cavity pins and receptacles, providing isloation between the soldering and interconnect areas. This design keeps solder from contaminating the pin and socket connection. The male headers have .016” (0.41 mm) diameter tails suitable for mating with all Mill-Max .050” (1.27 mm) pitch SMT and through hole board mount sockets, making for easy wire-to-board connections. Series 850/1/2/3 sockets and receptacles are offered in single and double row configurations with anywhere from 1 to 20 pins. These Mill-Max interconnects are ideal for terminating cables and wires used in critical applications such as medical and industrial equipment.Features
- Solder cups are pre-aligned and accept up to 26 AWG wire
- Gold-plated pins, sleeves, and contacts
- Headers with .016" diamater tails suitable for mating with all Mill-Max .050" (.127mm) pitch SMT and through hole board mount sockets
- Series 850 and 852 headers use MM #3050-0 pins.
- Series 851 and 853 sockets use MM #1157-0 receptacles that accept pin diameters from 0.38 - 0.51"
- Receptacles use high-reliability, 3-finger BeCu #11 contact rated at 3 amps.
- Insulators are high temperature thermoplastic, suitable for all soldering operations
Applications
- Industrial
- Medical
Veröffentlichungsdatum: 2018-02-13
| Aktualisiert: 2022-07-25