Mill-Max 19xx Target Contacts
Mill-Max 19xx Target Contacts are designed for mating with Mill-Max's larger .092" (2.34mm) plunger diameter spring-loaded pins. The lineup includes two types of through-hole pins, one with a flat contact surface and one with a concave contact surface. The series also includes SMT pins with flat or concave contact surfaces. The 19xx target contacts from Mill-Max feature a .125" (3.17mm) diameter face and a .120" (3.05mm) above-board height. The through-hole contact options also include a .030" (.76mm) diameter tail.
Features
- Suitable for larger spring-loaded pins
- 10µ" gold-plating for environmental protection, durability, and good conductivity
- Flat or concave contact surface
- Brass alloy material
- 0.125" outside diameter
- 0.12" or 0.23" length options
- RoHS 2 Compliant
Veröffentlichungsdatum: 2015-02-10
| Aktualisiert: 2026-01-29