Mikroe Thermo 18 Click
Mikroe Thermo 18 Click features the Würth Elektronik WSEN-TIDS high-precision digital temperature sensor with embedded analog and digital signal processing unit. The temperature sensor has a high accuracy of up to ±0.25°C typical and high resolution that provides factory-calibrated 16-bit temperature data to the host controller with a configurable I2C interface. It also comes with a programmable temperature threshold and an interrupt feature.Features
- On-board modules
- Würth Elektronik WSEN-TIDS silicon-based, high-resolution digital temperature sensor
- Low power consumption
- High accuracy
- High resolution
- Output data rate up to 200Hz
- Programmable temperature threshold
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Industrial control
- Environmental monitoring
- Domestic appliances
- HVAC systems
- Temperature measurement applications
Overview
Veröffentlichungsdatum: 2021-10-19
| Aktualisiert: 2022-03-11