Mikroe MIKROE-3600 Thermo 11 Click
Mikroe MIKROE-3600 Thermo 11 Click has a sensor IC that digitizes temperature measurements between -55°C and +150°C. The temperature measurement data is then processed by the host MCU. Mikroe Thermo 11 click provides an accuracy of ±0.1°C in the range from -20°C to +50°C. The sensor used has a great combination of features. It's a perfect choice for any temperature measurement application. These applications include low power consumption, selectable averaging, programmable interrupt engine, compact sensor size, interrupt output pin, and more. The sensor itself requires almost no external components. This simplifies the design, reduces the cost, and cuts time to market.Features
- On-board modules, Texas Instruments TMP117 high accuracy temperature sensor IC with the 2-wire interface
- Low power consumption
- Selectable averaging
- Programmable interrupt engine
- Compact sensor size
- Interrupt output pin
- I2C interface
- 3.3V or 5V input voltage
- S (28.6mm x 25.4mm) click board size
Applications
- PC case temperature monitoring
- Office equipment
- Entertainment systems thermal monitoring
- General purpose thermal measurement
Overview
Veröffentlichungsdatum: 2019-06-24
| Aktualisiert: 2023-10-19