Mikroe Pressure 27 Click

Mikroe Pressure 27 Click is based on the Honeywell MPRSS0250KA00000C 250kPa MPR absolute pressure sensor for stable digital pressure monitoring in low-pressure sensing applications. The MPRSS0250KA00000C employs a miniature piezoresistive silicon sensing element with factory-calibrated and temperature-compensated digital output. The sensor includes an integrated ASIC that corrects for offset, sensitivity, temperature effects, and nonlinearity, enabling consistent absolute pressure measurement.

The Pressure 27 Click communicates via a 4-wire SPI interface and includes pins for complete sensor reset and end-of-conversion monitoring. The board also supports an optional anti-aliasing filter, a short port configuration, a built-in vacuum reference, silicone gel protection, Click Snap, ClickID, and mikroBUS™ compatibility.

The Mikroe Pressure 27 Click is ideal for medical devices, commercial appliances, industrial equipment, and HVAC systems requiring dependable absolute pressure sensing.

Features

  • On-board module MPRSS0250KA00000C 250kPa MPR absolute pressure sensor from Honeywell
  • 250kPa absolute pressure sensing
  • Factory-calibrated and temperature-compensated operation
  • Integrated ASIC for offset, sensitivity, temperature, and non-linearity correction
  • Short port configuration
  • Built-in vacuum reference for absolute pressure measurement
  • Silicone gel protection
  • 4-wire SPI interface
  • Click snap and ClickID
  • mikroBUS™ compatibility
  • 3.3V input voltage
  • M (42.9mm x 25.4mm) dimensions

Applications

  • Medical devices
  • Commercial appliances
  • Industrial equipment
  • HVAC systems that require dependable absolute pressure sensing

Overview

Mikroe Pressure 27 Click
Veröffentlichungsdatum: 2026-05-22 | Aktualisiert: 2026-05-22