Mikroe MIKROE-3466 Pressure 12 Click
Mikroe MIKROE-3466 Pressure 12 Click is a barometric gauge pressure measuring board equipped with the Amplified Basic Pressure Sensor series (ABP). The series features a ratiometric analog output proportional to the applied pressure. The Clik features a very low Total Error Band of 1.5% of FS, a specification describing all the measurement errors and deviations within the sensor. The ABP series sensor uses a calibrated and thermally compensated ASIC. This provides a ratiometric output updated at a frequency of 1kHz. The A/D conversion section of the host MCU can directly use it. It can also be directly used in a control feedback loop for low-latency operations.Features
- On-board modules: ABPLLNN600MGAA3, by Honeywell
- Low error margin of 1.5% across the full-scale span (including errors caused by the offset, hysteresis, non-linearity, and other factors…)
- Excellent long-term stability
- Low power consumption
- Low count of additional components required
- Used in the range from 0 to 600mbar
- Interface: Analog
- Input Voltage: 3.3V
- Click board size: M (42.9x25.4mm)
Applications
- Perfect for the development and prototyping of many different applications based on the gauge pressure measurement, including HVAC systems, pneumatic control, and regulation, air/gas pressure monitoring, but also some low-power IoT applications, such as weather IoT nodes, and similar
Overview
Veröffentlichungsdatum: 2019-06-04
| Aktualisiert: 2023-10-17