Mikroe MIKROE-3411 Pressure 11 Click
Mikroe MIKROE-3411 Pressure 11 Click is a digital barometer on a Click board equipped with the LPS33HW piezoresistive pressure sensor. The Mikroe sensor offers low power consumption, high resolution of the pressure data, and embedded thermal compensation. Other features include a FIFO buffer with several operating modes and temperature measurement. The sensor can measure pressure within the 260-1260hPa range. The Click offers calibrated readings over the SPI or I2C digital interface.Features
- On-board modules: LPS33HW, an absolute digital output barometer IC in a water-resistant package from STMicroelectronics.
- Built-in ASIC for output data processing, 24-bit conversion, low count of external components required, water-proof casing offers reliability and long-term stability, extensive programmable interrupt engine, advanced FIFO buffer with several operating modes, etc.
- I2C, SPI interface
- 3.3V input voltage
- M (42.9mm x 25.4mm) click board size
Applications
- Pressure 11 Click is a perfect tool for the development of various pressure-based applications, especially when low power consumption is required: portable weather stations, IoT, and other battery-operated pressure-related applications, wearables, and similar.
Overview
Veröffentlichungsdatum: 2019-05-07
| Aktualisiert: 2023-10-04