Mikroe Mikromedia 5 for STM32F4 Capacitive FPI with Frame
Mikroe Mikromedia 5 for STM32F4 Capacitive FPI with Frame is a development board with a 5" TFT display designed for multimedia and GUI-centric applications. This development board features an STMicroelectronics STM32F407ZGT6 MCU, which provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by a powerful graphics controller with a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This Mikroe development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. The board features USB, Ethernet, and RF connectivity options, a digital motion sensor, a piezo-buzzer, battery-charging functionality, and an SD-Card reader. This version includes front-panel integration and a built-in frame designed as a complete solution.Features
- 5" TFT display with a capacitive touchscreen
- STM32F407ZGT6 MCU
- VS1053B for resource-demanding and complex audio processing
- SSD1963 graphics coprocessor
- Ambient light sensor (ALS)
- Digital motion sensor
- Piezo-buzzer
- RF connectivity options
Specifications
- Two 1 x 26-pin headers
- SST26VF064B 64M bits Flash memory
- Display resolution of 800px x 480px
- 10.6V to 14V external power supply range
- 3.5V to 4.2V battery power supply input voltage range
- 4.4V to 5.5V USB power supply input voltage range
Kit Contents
- Damage-resistant protective box
- Mikromedia 5 for STM32F4 Capacitive
- SD card
- Two 1x26-pin header
- 2x5 right-angle header
- USB cable with adapter
- Board schematic
- User manual
Overview
Veröffentlichungsdatum: 2020-03-05
| Aktualisiert: 2024-08-09