Mikroe MCU Card for STM32 STM32F756ZG

Mikroe MCU Card for STM32 STM32F756ZG allows for simple installation and replacement of the microcontroller unit (MCU) on a development board. The Mikroe card is equipped with an MCU Card socket. This MCU Card standard ensures compatibility between development boards and any supported MCUs, regardless of pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support MCUs with extremely high pin count.

Features

  • Arm® Cortex-M7 architecture
  • 1024 MCU memory
  • STMicroelectronics vendor
  • 144-Pin count
  • 327680 RAM (Bytes)
  • STM32F756ZG microcontroller
Veröffentlichungsdatum: 2019-12-17 | Aktualisiert: 2023-12-05