Mikroe Magneto 8 Click
Mikroe Magneto 8 Click contains an easy-to-program magnetic rotary position sensor with incremental quadrature (A/B) and 12-bit digital outputs. The board features the ams OSRAM AS5601 12-bit Programmable Contactless Encoder IC. The Mikroe Magneto 8 Click is based on a planar Hall sensor technology. The board supports the industry-standard I2C interface and measures the orthogonal component of the flux density (Bz) from an external magnet. It also provides a smart low-power mode, which automatically reduces power consumption. Magneto 8 Click is ideal for applications like angular position measurement solutions, encoder replacement, contactless magnetic position sensors, and more.Features
- AS5601 12-bit programmable contactless encoder IC onboard
- High reliability and durability
- Low power consumption
- Simple programming
- GPIO and I2C interfaces
- mikroBUS compatibility
- 28.6mm x 25.4mm Click board size
- 3.3V or 5V input voltage
Applications
- Angular position measurement solutions
- Encoder replacement
- Contactless magnetic position sensors
Overview
Veröffentlichungsdatum: 2020-09-24
| Aktualisiert: 2024-07-10