Mikroe LTE Cat 4 Click (for Europe)
Mikroe LTE Cat 4 Click (for Europe) applies the Quectel EG95EXGA-128-SGNS IoT/M2M-optimized LTE Cat.4 module with a receive-diversity feature for the European region. The 3GPP Rel. 11 LTE technology provides data rates up to 150Mbps downlink and 50Mbps uplink. The device supports multiple LTE bands (B1/B3/B7/B8/B20/B28), RX diversity for bands B1 and B8, as well as multi-constellation GNSS for GPS, GLONASS, BeiDou/Compass, Galileo, and QZSS.The Mikroe LTE Cat 4 Click is fully integrated with Internet service protocols, including TCP, UDP, and PPP, allowing ease of use for extended AT commands. The MIKROE-6256 Click implements a broad set of features for various M2M and IoT applications, such as industrial routers, PDAs, video surveillance, digital signage, etc.
Features
- On-board module from Quectel EG95EXGA-128-SGNS IoT/M2M-optimized LTE Cat.4 module
- LTE-FDD/WCDMA/GSM
- Multi-band LTE support (B1/B3/B7/B8/B20/B28)
- RX diversity for bands B1 and B8
- Multi-constellation GNSS (GPS, GLONASS, BeiDou/Compass, Galileo, QZSS)
- 16-bit mono audio codec compatible with CTIA standard headphones
- Echo cancellation and noise suppression
- USB Type-C™ connector for power and data transfer
- Software debugging
- Firmware upgrades
- UART communication
- Visual status indicators (NET and STAT LEDs)
- Several test points
- Micro SIM card holder
- I2C, UART, and USB interfaces
- ClickID
- mikroBUS™ compatibility
- 3.3V or 5V input voltage
- L (57.15mm x 25.4mm) dimensions
Applications
- European M2M
- IoT
- Industrial routers
- Industrial PDAs
- Video surveillance
- Digital signage
Overview
Veröffentlichungsdatum: 2024-11-13
| Aktualisiert: 2024-11-21