Mikroe LCD Mono Click
Mikroe LCD Mono Click uses the LS013B7DH03 LCD from Sharp. Combined with the Silicon Labs EFM32, its energy-saving capabilities create a powerful display application. The application can drive a 128x128 pixel display drawing as little as 2µA while showing a static image. Even when updating the frame every second the current consumption can be lower than 5µA.Features
- Sharp LS013B7DH03 LCD on-board modules
- EFM32 helps reduce power consumption, driving a 128x128 pixel display drawing as little as 2µA while showing a static image
- GPIO, SPI interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- 128x128 pixels monochrome display, with a 3-wire SPI interface
Overview
Veröffentlichungsdatum: 2019-11-25
| Aktualisiert: 2023-11-29