Mikroe Keylock 2 Click
Mikroe Keylock 2 Click has an antistatic process sealed keylock mechanism with three position output states. The Mikroe board is used for applications that require a mechanical lock mechanism and for testing concepts in early development. Three GPIO pins are used on the mikroBUS™ line (PWM, INT, and RST pin) to determine the position of the key. It's easily installed in place of a standard lock and is ideal for developing various home security applications, industrial equipment, and more.Features
- On-board modules: keylock switch with 3 positions
- Durability of a minimum of 30.000 mechanical cycles
- Subminiature size of the mechanism
- Removable key in three positions
- GPIO interface
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Use the three positions of the mechanism to turn applications on or off for home security applications, industrial equipment, etc.
Overview
Veröffentlichungsdatum: 2019-08-12
| Aktualisiert: 2023-10-31