Mikroe ISM RX 3 Click
Mikroe ISM RX 3 Click features the Maxim Integrated MAX41470 high-performance, low-power receiver. It's ideal for amplitude shift-keyed (ASK) and frequency shift-keyed (FSK) data. The device is configured for three sub-1GHz bands using an onboard 16MHz crystal: 287MHz to 320MHz, 425MHz to 480MHz, and 860MHz to 960MHz. It's fully programmable through an SPI interface. The receiver has excellent RF sensitivity and long-range, allows input signals up to 0dBm of power at the RF input. The board features a fully programmable, self-polling (duty cycling) mode with preamble detection and interrupt output to wake up an external MCU.Features
- On-board modules
- Maxim Integrated MAX41470 sub-GHz ISM RF receiver
- Long-range with high sensitivity
- Low power consumption
- High performance
- Self-polling (remote wake-up) for reduced power, gain, and frequency control
- SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Home automation and security
- Building access control
- Remote keyless entry
- Garage or gate doors control
Overview
Veröffentlichungsdatum: 2021-10-28
| Aktualisiert: 2022-03-11