Mikroe I2C MUX 6 Click
Mikroe I2C MUX 6 Click represents a bidirectional selector dedicated to I2C slave address conflicts applications. The board features the Texas Instruments PCA9518 expandable five-channel bidirectional buffer controlled by the I2C-bus. The PCA9518 overcomes the restriction of maximum bus capacitance by separating and buffering the I2C data (SDA) and clock (SCL) lines into multiple groups of 400pF I2C channels. It provides activation of the desired channel via a given Enable pin and permits extension of the I2C-bus, through an onboard expansion header, by buffering both the data (SDA) and the clock (SCL) lines enabling virtually an unlimited number of buses of 400pF.Features
- On-board modules
- Texas Instruments PCA9518 four-channel bidirectional buffer controllable through the I2C serial interface
- Low power consumption
- Fast I2C interface
- 5V tolerant I2C and enable pins to support mixed-mode signal operation
- Powered-off high-impedance I2C pins
- Expansion bus
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Industrial
- Medical
- Communications
- Automotive systems
Block Diagram
Veröffentlichungsdatum: 2022-06-16
| Aktualisiert: 2022-06-29