Mikroe I2C MUX 4 Click
Mikroe I2C MUX 4 Click contains a dual bidirectional translating switch dedicated to applications with I2C slave address conflicts. The Mikroe I2C MUX 4 Click board features a Texas Instruments TCA9543APWR Low-Voltage 2-channel I2C Bus Switch with interrupt logic. The master SCL/SDA signals are directed to two downstream pairs, or channels, where either individual SCL/SDA channel. Both channels can be selected by setting the programmable control register. The switch has two interrupts and a reset input, allowing the TCA9543A to recover from a situation where one of the downstream I2C buses is stuck in a low state.Features
- TCA9543APWR 2-channel switch onboard
- 1-of-2 bidirectional translating switches
- Low standby current
- Supports hot insertion
- Deselected channels during power-up
- I2C interface
- mikroBUS compatibility
- 28.6mm x 25.4mm Click board size
- 3.3V or 5V input voltage
Applications
- Fault isolation
- Address conflict
- Level translation
- Broadcast communication
Veröffentlichungsdatum: 2020-09-30
| Aktualisiert: 2024-07-24